
11_BNC-50-3-86/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_BNC-50-3-86/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_BNC-50-3-86/133_NE |
Description | 11_BNC-50-3-86/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-142, 223 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,81000 Kč | 357,81 Kč |
| 10 | 304,15600 Kč | 3 041,56 Kč |
| 25 | 285,11080 Kč | 7 127,77 Kč |
| 50 | 271,50000 Kč | 13 575,00 Kč |
| 100 | 258,54420 Kč | 25 854,42 Kč |
| 250 | 242,37152 Kč | 60 592,88 Kč |
| 500 | 230,81548 Kč | 115 407,74 Kč |
| Unit Price without VAT: | 357,81000 Kč |
|---|---|
| Unit Price with VAT: | 432,95010 Kč |










