Coaxial Cable RG-142 Enter Number of Meters in Order Quantity 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RADOX_RF_142

DigiKey Part Number
3628-RADOX_RF_142-DS-ND
Manufacturer
Manufacturer Product Number
RADOX_RF_142
Description
CABLE COAXIAL RG-142 METER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Cable RG-142 Enter Number of Meters in Order Quantity 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-142
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
RADOX®
Jacket (Insulation) Diameter
0.210" (5.34mm)
Shield Type
Double Braid
Impedance
50 Ohms
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Usage
-
Features
UV Resistant
Conductor Material
Copper, Silver Coated
Dielectric Material
Foam Polyethylene, Cross Linked (SPEX)
Dielectric Diameter
0.117" (2.97mm)
Shield Material
Copper, Silver Coated
Shield Coverage
95%, 97%
VoP, Velocity of Propagation
70.9
Operating Temperature
-40°C ~ 105°C
Spool Size
328.1' (100.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1413,03000 Kč413,03 Kč
5368,51400 Kč1 842,57 Kč
10350,68800 Kč3 506,88 Kč
25328,25760 Kč8 206,44 Kč
50312,10160 Kč15 605,08 Kč
100296,59680 Kč29 659,68 Kč
Manufacturers Standard Package
Unit Price without VAT:413,03000 Kč
Unit Price with VAT:499,76630 Kč
Alternate Length
CABLE COAXIAL RG-142 328.1'
In-Stock: 0
Unit Price: 237,98080 Kč