
11_N-50-3-29/133_NH | |
|---|---|
DigiKey Part Number | 3628-11_N-50-3-29/133_NH-ND |
Manufacturer | |
Manufacturer Product Number | 11_N-50-3-29/133_NH |
Description | 11_N-50-3-29/133_NH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-142, 223 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,93000 Kč | 267,93 Kč |
| 10 | 227,68100 Kč | 2 276,81 Kč |
| 25 | 213,41520 Kč | 5 335,38 Kč |
| 50 | 203,22700 Kč | 10 161,35 Kč |
| 100 | 193,53020 Kč | 19 353,02 Kč |
| 250 | 181,42020 Kč | 45 355,05 Kč |
| 500 | 172,77028 Kč | 86 385,14 Kč |
| 1 000 | 164,53319 Kč | 164 533,19 Kč |
| Unit Price without VAT: | 267,93000 Kč |
|---|---|
| Unit Price with VAT: | 324,19530 Kč |










