Coaxial Cable 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENVIROFLEX_B142

DigiKey Part Number
3628-ENVIROFLEX_B142-ND
Manufacturer
Manufacturer Product Number
ENVIROFLEX_B142
Description
CABLE COAXIAL 50OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Coaxial Cable 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
Polyethylene (PE), Low Smoke Zero Halogen (LSZH)
Jacket (Insulation) Diameter
0.197" (5.00mm)
Shield Type
Braid
Impedance
50 Ohms
Length
-
Jacket Color
-
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Foam Polyethylene (SPE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Tinned
Shield Coverage
93%, 97%
VoP, Velocity of Propagation
71.0
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100123,71600 Kč12 371,60 Kč
Manufacturers Standard Package
Unit Price without VAT:123,71600 Kč
Unit Price with VAT:149,69636 Kč