
21_N-50-3-8/133_NE | |
|---|---|
DigiKey Part Number | 3628-21_N-50-3-8/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 21_N-50-3-8/133_NE |
Description | 21_N-50-3-8/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 21_N-50-3-8/133_NE Models |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Cable Group RG-142, 223 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,17000 Kč | 420,17 Kč |
| 10 | 357,05000 Kč | 3 570,50 Kč |
| 25 | 334,68280 Kč | 8 367,07 Kč |
| 50 | 318,70760 Kč | 15 935,38 Kč |
| 100 | 303,50300 Kč | 30 350,30 Kč |
| 250 | 284,51956 Kč | 71 129,89 Kč |
| 500 | 270,95442 Kč | 135 477,21 Kč |
| Unit Price without VAT: | 420,17000 Kč |
|---|---|
| Unit Price with VAT: | 508,40570 Kč |










