
ENVIROFLEX_142 | |
|---|---|
DigiKey Part Number | 3628-ENVIROFLEX_142-DS-ND |
Manufacturer | |
Manufacturer Product Number | ENVIROFLEX_142 |
Description | CABLE COAXIAL RG-142 METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-142 Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-142 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | RADOX® | |
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black, Blue Stripe | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Foam Polyethylene, Cross Linked (SPEX) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95%, 97% | |
VoP, Velocity of Propagation | 70.9 | |
Operating Temperature | -40°C ~ 105°C | |
Spool Size | 328.1' (100.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,56000 Kč | 369,56 Kč |
| 5 | 329,83600 Kč | 1 649,18 Kč |
| 10 | 313,89900 Kč | 3 138,99 Kč |
| 25 | 293,85440 Kč | 7 346,36 Kč |
| 50 | 279,41620 Kč | 13 970,81 Kč |
| 100 | 265,56380 Kč | 26 556,38 Kč |
| Unit Price without VAT: | 369,56000 Kč |
|---|---|
| Unit Price with VAT: | 447,16760 Kč |





















