
RG142 | |
|---|---|
DigiKey Part Number | 4613-RG142-ND |
Manufacturer | |
Manufacturer Product Number | RG142 |
Description | RG142 Coax price per 1ft Long |
Customer Reference | |
Detailed Description | Coaxial Cable RG-142 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-142 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,10000 Kč | 46,10 Kč |
| 100 | 43,98400 Kč | 4 398,40 Kč |
| 250 | 41,88952 Kč | 10 472,38 Kč |
| Unit Price without VAT: | 46,10000 Kč |
|---|---|
| Unit Price with VAT: | 55,78100 Kč |





