
11_QMA-50-3-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_QMA-50-3-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_QMA-50-3-1/133_NE |
Description | 11_QMA-50-3-1/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_QMA-50-3-1/133_NE Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Bronze |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 480 V |
Cable Group RG-142, 223, 400 | Mating Cycles 100 |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,58000 Kč | 504,58 Kč |
| 10 | 428,75800 Kč | 4 287,58 Kč |
| 25 | 401,91000 Kč | 10 047,75 Kč |
| 50 | 382,73060 Kč | 19 136,53 Kč |
| 100 | 364,47280 Kč | 36 447,28 Kč |
| 250 | 341,67860 Kč | 85 419,65 Kč |
| 500 | 325,39004 Kč | 162 695,02 Kč |
| Unit Price without VAT: | 504,58000 Kč |
|---|---|
| Unit Price with VAT: | 610,54180 Kč |













