
GX_03272_D-06 | |
|---|---|
DigiKey Part Number | 3628-GX_03272_D-06-ND |
Manufacturer | |
Manufacturer Product Number | GX_03272_D-06 |
Description | CABLE COAXIAL RG-223 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-223 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-223 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | RADOX® | |
Jacket (Insulation) Diameter | 0.213" (5.40mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polyethylene (PE), Cross Linked (PEX) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 94%, 96% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 239,03490 Kč | 23 903,49 Kč |
| Unit Price without VAT: | 239,03490 Kč |
|---|---|
| Unit Price with VAT: | 289,23223 Kč |















