Coaxial Cable RG-223 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG_223_/U-02

DigiKey Part Number
3628-RG_223_/U-02-ND
Manufacturer
Manufacturer Product Number
RG_223_/U-02
Description
CABLE COAXIAL RG-223
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Coaxial Cable RG-223 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-223
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.209" (5.30mm)
Shield Type
Braid
Impedance
50 Ohms
Length
-
Jacket Color
-
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.115" (2.92mm)
Shield Material
Copper, Silver Coated
Shield Coverage
94%, 96%
VoP, Velocity of Propagation
66.0
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100199,97240 Kč19 997,24 Kč
200190,00355 Kč38 000,71 Kč
300184,35823 Kč55 307,47 Kč
500177,43688 Kč88 718,44 Kč
700172,99053 Kč121 093,37 Kč
1 000168,37036 Kč168 370,36 Kč
Manufacturers Standard Package
Unit Price without VAT:199,97240 Kč
Unit Price with VAT:241,96660 Kč
Alternate Length
CABLE COAXIAL RG-223 METER
In-Stock: 122
Unit Price: 347,94000 Kč