
RG_223_/U-02 | |
|---|---|
DigiKey Part Number | 3628-RG_223_/U-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | RG_223_/U-02 |
Description | CABLE COAXIAL RG-223 METER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-223 Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-223 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.209" (5.30mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.115" (2.92mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 94%, 96% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -25°C ~ 85°C | |
Spool Size | 328.1' (100.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,94000 Kč | 347,94 Kč |
| 5 | 310,47600 Kč | 1 552,38 Kč |
| 10 | 295,50500 Kč | 2 955,05 Kč |
| 25 | 276,63600 Kč | 6 915,90 Kč |
| 50 | 263,04620 Kč | 13 152,31 Kč |
| 100 | 250,01060 Kč | 25 001,06 Kč |
| Unit Price without VAT: | 347,94000 Kč |
|---|---|
| Unit Price with VAT: | 421,00740 Kč |
















