New at DigiKey
Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Black 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2(3X) 6/2 BLACK SPL

DigiKey Part Number
2786-B2(3X)6/2BLACKSPL-ND
2786-B2(3X)6/2BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
B2(3X) 6/2 BLACK SPL
Description
HEATSHRINK 0.24" BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Black 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.236" (5.99mm)
Inner Diameter - Recovered
0.080" (2.03mm)
Recovered Wall Thickness
0.028" (0.71mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 541
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
525,45000 Kč127,25 Kč
1023,39200 Kč233,92 Kč
2021,52300 Kč430,46 Kč
5019,26360 Kč963,18 Kč
10017,71600 Kč1 771,60 Kč
25016,32636 Kč4 081,59 Kč
Spool
QuantityUnit PriceExt Price
2009,22125 Kč1 844,25 Kč
4008,48058 Kč3 392,23 Kč
6008,07583 Kč4 845,50 Kč
1 0007,73818 Kč7 738,18 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč