
B2(3X) 3/1 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B2(3X)3/1BLACKSPL-ND 2786-B2(3X)3/1BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2(3X) 3/1 BLACK SPL |
Description | HEATSHRINK 0.12" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.118" (3.00mm) 3 to 1 Black 500.3' (152.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.3' (152.5m) | |
Inner Diameter - Supplied | 0.118" (3.00mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.024" (0.61mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 5 | 19,27600 Kč | 96,38 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 20 | 16,29450 Kč | 325,89 Kč |
| 50 | 14,58520 Kč | 729,26 Kč |
| 100 | 13,41350 Kč | 1 341,35 Kč |
| 250 | 12,02848 Kč | 3 007,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,54852 Kč | 2 774,26 Kč |
| 1 000 | 5,10335 Kč | 5 103,35 Kč |
| 1 500 | 5,00173 Kč | 7 502,60 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |








