18 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
PHDR-18VS
PHDR-18VS

PHDR-18VS

DigiKey Part Number
455-1905-ND
Manufacturer
Manufacturer Product Number
PHDR-18VS
Description
CONN RCPT HSG 18POS 2.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 568
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,58500 Kč55,85 Kč
255,24120 Kč131,03 Kč
504,98920 Kč249,46 Kč
1004,75180 Kč475,18 Kč
2504,45408 Kč1 113,52 Kč
5004,24076 Kč2 120,38 Kč
1 0004,03813 Kč4 038,13 Kč
3 0003,73673 Kč11 210,19 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč