
176759-1 | |
|---|---|
DigiKey Part Number | A111078TR-ND - Tape & Reel (TR) A111078CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 176759-1 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 176759-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 25 | 4,65320 Kč | 116,33 Kč |
| 50 | 4,43480 Kč | 221,74 Kč |
| 100 | 4,22270 Kč | 422,27 Kč |
| 250 | 3,95688 Kč | 989,22 Kč |
| 500 | 3,76746 Kč | 1 883,73 Kč |
| 1 000 | 3,58751 Kč | 3 587,51 Kč |
| 2 500 | 3,36270 Kč | 8 406,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,26615 Kč | 16 330,75 Kč |
| 10 000 | 3,11025 Kč | 31 102,50 Kč |
| 15 000 | 3,02254 Kč | 45 338,10 Kč |
| 25 000 | 2,91559 Kč | 72 889,75 Kč |
| 35 000 | 2,84724 Kč | 99 653,40 Kč |
| 50 000 | 2,77654 Kč | 138 827,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


