
B2(3X) 1.5/0.5 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B2(3X)1.5/0.5BLACKSPL-ND 2786-B2(3X)1.5/0.5BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2(3X) 1.5/0.5 BLACK SPL |
Description | HEATSHRINK 0.06" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.059" (1.50mm) 3 to 1 Black 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1000.7' (305.0m) | |
Inner Diameter - Supplied | 0.059" (1.50mm) | |
Inner Diameter - Recovered | 0.020" (0.51mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,93999 Kč | 4 939,99 Kč |
| 2 000 | 4,59594 Kč | 9 191,88 Kč |
| Unit Price without VAT: | 4,93999 Kč |
|---|---|
| Unit Price with VAT: | 5,97739 Kč |


