
B2(3X) 12/4 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B2(3X)12/4BLACKSPL-ND 2786-B2(3X)12/4BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2(3X) 12/4 BLACK SPL |
Description | HEATSHRINK 0.48" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.033" (0.84mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,39245 Kč | 2 278,49 Kč |
| 400 | 10,47800 Kč | 4 191,20 Kč |
| 600 | 9,97755 Kč | 5 986,53 Kč |
| 1 000 | 9,76155 Kč | 9 761,55 Kč |
| Unit Price without VAT: | 11,39245 Kč |
|---|---|
| Unit Price with VAT: | 13,78486 Kč |



