New at DigiKey
Heat Shrink Tubing, Flexible 0.787" (19.99mm) 2 to 1 Black 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 3/4 BLACK SPL

DigiKey Part Number
2786-B23/4BLACKSPL-ND
2786-B23/4BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
B2 3/4 BLACK SPL
Description
HEATSHRINK 3/4" BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.787" (19.99mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.787" (19.99mm)
Inner Diameter - Recovered
0.374" (9.50mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 495
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
20013,23610 Kč2 647,22 Kč
40012,17413 Kč4 869,65 Kč
60011,59265 Kč6 955,59 Kč
1 00011,51026 Kč11 510,26 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23610 Kč
Unit Price with VAT:16,01568 Kč
Alternate Color
HEATSHRINK 3/4" WHITE
In-Stock: 2514
Unit Price: 40,95000 Kč
HEATSHRINK 3/4" YELLOW
In-Stock: 594
Unit Price: 13,23610 Kč
Alternate Length
HEATSHRINK 3/4" BLACK 1=1PC
In-Stock: 285
Unit Price: 96,17000 Kč