New at DigiKey
Heat Shrink Tubing, Flexible 0.520" (13.20mm) 2 to 1 Black 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 1/2 BLACK SPL

DigiKey Part Number
2786-B21/2BLACKSPL-ND
2786-B21/2BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
B2 1/2 BLACK SPL
Description
HEATSHRINK 1/2" BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.520" (13.20mm) 2 to 1 Black 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.520" (13.20mm)
Inner Diameter - Recovered
0.252" (6.40mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 833
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
20010,18615 Kč2 037,23 Kč
4009,36878 Kč3 747,51 Kč
6008,92135 Kč5 352,81 Kč
1 0008,63270 Kč8 632,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,18615 Kč
Unit Price with VAT:12,32524 Kč
Alternate Color
HEATSHRINK 1/2" RED
In-Stock: 930
Unit Price: 10,18615 Kč
HEATSHRINK 1/2" YELLOW
In-Stock: 384
Unit Price: 33,39000 Kč
HEATSHRINK 1/2" WHITE
In-Stock: 1634
Unit Price: 33,39000 Kč
Alternate Length
HEATSHRINK 1/2" BLACK 1=1PC
In-Stock: 270
Unit Price: 74,12000 Kč