
B2 1/2 RED SPL | |
|---|---|
DigiKey Part Number | 2786-B21/2REDSPL-ND 2786-B21/2REDSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 1/2 RED SPL |
Description | HEATSHRINK 1/2" RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.520" (13.20mm) 2 to 1 Red 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.520" (13.20mm) | |
Inner Diameter - Recovered | 0.252" (6.40mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,18615 Kč | 2 037,23 Kč |
| 400 | 9,36878 Kč | 3 747,51 Kč |
| 600 | 8,92135 Kč | 5 352,81 Kč |
| 1 000 | 8,63270 Kč | 8 632,70 Kč |
| Unit Price without VAT: | 10,18615 Kč |
|---|---|
| Unit Price with VAT: | 12,32524 Kč |





