
11_SMA-50-2-6/111_NE | |
|---|---|
DigiKey Part Number | 3628-11_SMA-50-2-6/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-2-6/111_NE |
Description | 11_SMA-50-2-6/111_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_SMA-50-2-6/111_NE Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-316 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,41000 Kč | 248,41 Kč |
| 10 | 211,13500 Kč | 2 111,35 Kč |
| 25 | 197,90200 Kč | 4 947,55 Kč |
| 50 | 188,44860 Kč | 9 422,43 Kč |
| 100 | 179,45520 Kč | 17 945,52 Kč |
| 250 | 168,22672 Kč | 42 056,68 Kč |
| 500 | 160,20508 Kč | 80 102,54 Kč |
| 1 000 | 152,56706 Kč | 152 567,06 Kč |
| Unit Price without VAT: | 248,41000 Kč |
|---|---|
| Unit Price with VAT: | 300,57610 Kč |











