Parametric Equivalent

0732513900 | |
|---|---|
DigiKey Part Number | 900-0732513900-ND |
Manufacturer | |
Manufacturer Product Number | 0732513900 |
Description | SMA PLUG, STR, 50 OHM, SF316 CAB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-316 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_SMA-50-2-6/111_NE | Huber+Suhner, Inc. | 121 | 3628-11_SMA-50-2-6/111_NE-ND | 248,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 110,94994 Kč | 119 825,94 Kč |
| Unit Price without VAT: | 110,94994 Kč |
|---|---|
| Unit Price with VAT: | 134,24943 Kč |


