SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
FA1-NZSJ-C01-0
FA1-NZSJ-C01-0

FA1-NZSJ-C01-0

DigiKey Part Number
ARF1526-ND
Manufacturer
Manufacturer Product Number
FA1-NZSJ-C01-0
Description
CONN FAKRA JACK STR 50 OHM CRIMP
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
FA1-NZSJ-C01-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188, 188A, 316, LMR-100, M17/119-RG174
Fastening Type
Latch Lock
Frequency - Max
6 GHz
Number of Ports
1
Features
Code Z
Housing Color
Blue, Water
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Housing, 1 Locking Clip
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 100°C
Mating Cycles
100
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 330
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,50000 Kč69,50 Kč
1059,06700 Kč590,67 Kč
2555,36760 Kč1 384,19 Kč
5052,71760 Kč2 635,88 Kč
10050,19990 Kč5 019,99 Kč
25047,05568 Kč11 763,92 Kč
50045,27168 Kč22 635,84 Kč
Unit Price without VAT:69,50000 Kč
Unit Price with VAT:84,09500 Kč