SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3FA1ENZRJ-C01ER

DigiKey Part Number
ARF3102-ND
Manufacturer
Manufacturer Product Number
3FA1ENZRJ-C01ER
Description
GEN 3.5 FAKRA LOW-PRO RA JACK IP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
3FA1ENZRJ-C01ER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-174, 188, 316
Fastening Type
Latch Lock
Frequency - Max
3 GHz
Number of Ports
1
Features
Code Z
Housing Color
Blue, Water
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
6 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Gasket, 1 Heat Shrink, 1 Housing
Body Material
Zinc Die Cast
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 998
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1112,34000 Kč112,34 Kč
1095,39400 Kč953,94 Kč
2589,41800 Kč2 235,45 Kč
5085,15100 Kč4 257,55 Kč
10081,08380 Kč8 108,38 Kč
25076,00688 Kč19 001,72 Kč
50072,38052 Kč36 190,26 Kč
1 00068,92803 Kč68 928,03 Kč
3 00063,79297 Kč191 378,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,34000 Kč
Unit Price with VAT:135,93140 Kč