New at DigiKey
Cable Assembly Coaxial Fakra to Fakra RTK 031 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR-1J1J-100Z02

DigiKey Part Number
4827-FR-1J1J-100Z02-ND
Manufacturer
Manufacturer Product Number
FR-1J1J-100Z02
Description
FAKRA JACK TO JACK R/A CABLE, Z
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Fakra to Fakra RTK 031 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Bag
Part Status
Active
Style
Fakra to Fakra
1st Connector
Fakra Jack, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
RTK 031
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1727,16000 Kč727,16 Kč
20588,56350 Kč11 771,27 Kč
40560,48375 Kč22 419,35 Kč
60544,68817 Kč32 681,29 Kč
100525,42250 Kč52 542,25 Kč
260491,20785 Kč127 714,04 Kč
Manufacturers Standard Package
Unit Price without VAT:727,16000 Kč
Unit Price with VAT:879,86360 Kč