
FK0MZDK | |
|---|---|
DigiKey Part Number | 931-FK0MZDK-ND |
Manufacturer | |
Manufacturer Product Number | FK0MZDK |
Description | FAKRA GEN 1 CODE Z WATER BLUE MA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 54,04900 Kč | 540,49 Kč |
| 25 | 50,66400 Kč | 1 266,60 Kč |
| 50 | 48,24080 Kč | 2 412,04 Kč |
| 100 | 45,93520 Kč | 4 593,52 Kč |
| 300 | 42,50697 Kč | 12 752,09 Kč |
| 500 | 41,00238 Kč | 20 501,19 Kč |
| 1 000 | 39,04599 Kč | 39 045,99 Kč |
| 2 500 | 36,60329 Kč | 91 508,23 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |





