


2FA1-NZSP-C01E2 | |
|---|---|
DigiKey Part Number | 115-2FA1-NZSP-C01E2-ND |
Manufacturer | |
Manufacturer Product Number | 2FA1-NZSP-C01E2 |
Description | FAKRA GEN 2 STRAIGHT CRIMP PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Tray | Features Code Z |
Part Status Active | Housing Color Blue, Water |
Connector Style | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Pin | Center Contact Material Brass |
Contact Termination Crimp | Body Material Zinc Alloy |
Shield Termination Crimp | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 100°C |
Cable Group RG-174 | Voltage Rating 335 V |
Fastening Type Locking Ramp | Mating Cycles 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,28000 Kč | 265,28 Kč |
| 10 | 225,44800 Kč | 2 254,48 Kč |
| 25 | 211,31640 Kč | 5 282,91 Kč |
| 50 | 201,22640 Kč | 10 061,32 Kč |
| 100 | 191,62450 Kč | 19 162,45 Kč |
| 250 | 179,63344 Kč | 44 908,36 Kč |
| 500 | 171,06808 Kč | 85 534,04 Kč |
| 1 000 | 162,91357 Kč | 162 913,57 Kč |
| Unit Price without VAT: | 265,28000 Kč |
|---|---|
| Unit Price with VAT: | 320,98880 Kč |











