
3FA1ENARJ-C01ER | |
|---|---|
DigiKey Part Number | 115-3FA1ENARJ-C01ER-ND |
Manufacturer | |
Manufacturer Product Number | 3FA1ENARJ-C01ER |
Description | FAKRA SEALED LOW PROFILE STRAIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Latch Lock | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black, Jet | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,54000 Kč | 137,54 Kč |
| 10 | 116,89600 Kč | 1 168,96 Kč |
| 25 | 109,56760 Kč | 2 739,19 Kč |
| 50 | 104,33480 Kč | 5 216,74 Kč |
| 100 | 99,35410 Kč | 9 935,41 Kč |
| 250 | 93,13536 Kč | 23 283,84 Kč |
| 500 | 88,69220 Kč | 44 346,10 Kč |
| 1 000 | 84,46278 Kč | 84 462,78 Kč |
| 2 500 | 79,18161 Kč | 197 954,03 Kč |
| Unit Price without VAT: | 137,54000 Kč |
|---|---|
| Unit Price with VAT: | 166,42340 Kč |



