
2FA1-NZSP-C01-1 | |
|---|---|
DigiKey Part Number | ARF1647-ND |
Manufacturer | |
Manufacturer Product Number | 2FA1-NZSP-C01-1 |
Description | CONN FAKRA PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2FA1-NZSP-C01-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Zinc Die Cast | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE), Polymethylpentene (PMP) | |
Operating Temperature | -40°C ~ 115°C | |
Mating Cycles | 100 | |
Insertion Loss | 0.3dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 73,43000 Kč | 734,30 Kč |
| 25 | 68,83160 Kč | 1 720,79 Kč |
| 50 | 65,54320 Kč | 3 277,16 Kč |
| 100 | 62,41240 Kč | 6 241,24 Kč |
| 250 | 58,50548 Kč | 14 626,37 Kč |
| 500 | 55,71358 Kč | 27 856,79 Kč |
| 2 000 | 50,52560 Kč | 101 051,20 Kč |
| 4 000 | 48,11702 Kč | 192 468,08 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |



