
RG316-200ft | |
|---|---|
DigiKey Part Number | 4613-RG316-200ft-ND |
Manufacturer | |
Manufacturer Product Number | RG316-200ft |
Description | CABLE COAXIAL RG-316 200' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-316 200.0' (60.96m) 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer McGill Microwave Systems | Impedance 50 Ohms |
Series | Length 200.0' (60.96m) |
Packaging Spool | Jacket Color Brown |
Part Status Active | Conductor Material Copper, Silver Coated |
Cable Type Coaxial | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Group RG-316 | Dielectric Diameter 0.060" (1.52mm) |
Conductor Strand 7 Strands / 0.0071" | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 70.0 |
Jacket (Insulation) Diameter 0.100" (2.54mm) | Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 141,30000 Kč | 3 141,30 Kč |
| 3 | 2 998,51333 Kč | 8 995,54 Kč |
| 5 | 2 855,72800 Kč | 14 278,64 Kč |
| Unit Price without VAT: | 3 141,30000 Kč |
|---|---|
| Unit Price with VAT: | 3 800,97300 Kč |



