
16_MCX-50-2-14/111_NE | |
|---|---|
DigiKey Part Number | 3628-16_MCX-50-2-14/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 16_MCX-50-2-14/111_NE |
Description | 16_MCX-50-2-14/111_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_MCX-50-2-14/111_NE Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 170 V |
Cable Group RG-174, 188, 316 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,36000 Kč | 184,36 Kč |
| 10 | 156,66600 Kč | 1 566,66 Kč |
| 25 | 146,86000 Kč | 3 671,50 Kč |
| 50 | 139,84240 Kč | 6 992,12 Kč |
| 100 | 133,16720 Kč | 13 316,72 Kč |
| 250 | 124,83312 Kč | 31 208,28 Kč |
| 500 | 118,87934 Kč | 59 439,67 Kč |
| 1 000 | 113,21072 Kč | 113 210,72 Kč |
| Unit Price without VAT: | 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 223,07560 Kč |









