
24_TNC-50-2-27/133_NE | |
|---|---|
DigiKey Part Number | 3628-24_TNC-50-2-27/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 24_TNC-50-2-27/133_NE |
Description | 24_TNC-50-2-27/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 24_TNC-50-2-27/133_NE Models |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-174, 188, 316 | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5414168-3 | TE Connectivity AMP Connectors | 129 | A142269-ND | 236,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,17000 Kč | 803,17 Kč |
| 10 | 682,72900 Kč | 6 827,29 Kč |
| 25 | 639,98560 Kč | 15 999,64 Kč |
| 50 | 609,45440 Kč | 30 472,72 Kč |
| 100 | 580,39100 Kč | 58 039,10 Kč |
| 250 | 544,09932 Kč | 136 024,83 Kč |
| Unit Price without VAT: | 803,17000 Kč |
|---|---|
| Unit Price with VAT: | 971,83570 Kč |








