
17E17281 | |
|---|---|
DigiKey Part Number | 664-17E17281-ND |
Manufacturer | |
Manufacturer Product Number | 17E17281 |
Description | CONN BACKSHELL 50POS 180DEG BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 17E17281 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 90,18600 Kč | 901,86 Kč |
| 25 | 84,52960 Kč | 2 113,24 Kč |
| 50 | 80,48960 Kč | 4 024,48 Kč |
| 100 | 76,64690 Kč | 7 664,69 Kč |
| 300 | 70,92983 Kč | 21 278,95 Kč |
| 500 | 68,42030 Kč | 34 210,15 Kč |
| 1 000 | 65,15679 Kč | 65 156,79 Kč |
| 2 500 | 61,08192 Kč | 152 704,80 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |














