Similar

171-050-103L031 | |
|---|---|
DigiKey Part Number | 3250ME-ND |
Manufacturer | |
Manufacturer Product Number | 171-050-103L031 |
Description | CONN D-SUB PLUG 50POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 171-050-103L031 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Mating Side (4-40) | Base Product Number |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L717SDDH50P | Amphenol CS (Commercial Products) | 156 | L717SDDH50P-ND | 77,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 119,45800 Kč | 1 194,58 Kč |
| 25 | 111,96960 Kč | 2 799,24 Kč |
| 50 | 106,62360 Kč | 5 331,18 Kč |
| 120 | 100,23392 Kč | 12 028,07 Kč |
| 360 | 92,75925 Kč | 33 393,33 Kč |
| 600 | 89,47773 Kč | 53 686,64 Kč |
| 1 080 | 85,84605 Kč | 92 713,73 Kč |
| 2 520 | 80,87055 Kč | 203 793,79 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |

















