
165X03349A | |
|---|---|
DigiKey Part Number | 626-1902-ND |
Manufacturer | |
Manufacturer Product Number | 165X03349A |
Description | 50 POS HOOD LONG J.S UNC.4-40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Box | Primary Material Plastic |
Part Status Active | Material Polyester |
Accessory Type Two Piece Backshell | Features Mating Screws 4-40 |
Number of Positions 50 | Color Black |
Compatible Shell Size D | Base Product Number |
Compatible D-Sub Size 50pos and HD78pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,79000 Kč | 344,79 Kč |
| 10 | 292,94300 Kč | 2 929,43 Kč |
| 30 | 271,07733 Kč | 8 132,32 Kč |
| 60 | 258,13883 Kč | 15 488,33 Kč |
| 120 | 245,82533 Kč | 29 499,04 Kč |
| 270 | 232,16478 Kč | 62 684,49 Kč |
| 510 | 221,98798 Kč | 113 213,87 Kč |
| Unit Price without VAT: | 344,79000 Kč |
|---|---|
| Unit Price with VAT: | 417,19590 Kč |

