



180-078-113R011 | |
|---|---|
DigiKey Part Number | 7878ME-ND |
Manufacturer | |
Manufacturer Product Number | 180-078-113R011 |
Description | CONN D-SUB HD PLUG 78POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-078-113R011 Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Features Grounding Indents, Shielded |
Number of Rows 4 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 5 (DD, D) High Density | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,87000 Kč | 312,87 Kč |
| 10 | 265,81400 Kč | 2 658,14 Kč |
| 25 | 249,17080 Kč | 6 229,27 Kč |
| 50 | 237,27320 Kč | 11 863,66 Kč |
| 100 | 225,95320 Kč | 22 595,32 Kč |
| 280 | 210,13075 Kč | 58 836,61 Kč |
| 560 | 200,11207 Kč | 112 062,76 Kč |
| Unit Price without VAT: | 312,87000 Kč |
|---|---|
| Unit Price with VAT: | 378,57270 Kč |




