Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180-062-272-010

DigiKey Part Number
1862F-ND
Manufacturer
Manufacturer Product Number
180-062-272-010
Description
CONN D-SUB HD HOUSING RCPT 62POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
4 (DC, C) High Density
Manufacturer
NorComp Inc.
Contact Type
Signal
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Flange Feature
Cable Side (4-40)
Part Status
Obsolete
Features
Shielded
Connector Style
D-Sub, High Density
Shell Material, Finish
Steel, Tin Plated
Connector Type
Receptacle for Female Contacts
Operating Temperature
-50°C ~ 100°C
Number of Positions
62
Color
Black
Number of Rows
3
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
180-062-273L010NorComp Inc.2801862FE-ND212,73000 KčDirect
In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,78000 Kč145,78 Kč
10123,94400 Kč1 239,44 Kč
Unit Price without VAT:145,78000 Kč
Unit Price with VAT:176,39380 Kč