Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position
ZDAA26P-F0

ZDAA26P-F0

DigiKey Part Number
1003-ZDAA26P-F0-ND
Manufacturer
Manufacturer Product Number
ZDAA26P-F0
Description
CONN D-SUB HD HOUSING PLUG 26POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
ITT Cannon, LLC
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bag
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel
Connector Style
D-Sub, High Density
Operating Temperature
-55°C ~ 105°C
Connector Type
Plug for Male Contacts
Mating Cycles
200
Number of Positions
26
Dielectric Material
Thermoplastic, Glass Filled
Number of Rows
3
Color
Black
Shell Size, Connector Layout
2 (DA, A) High Density
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 748
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1034,60500 Kč346,05 Kč
2532,43760 Kč810,94 Kč
5030,88380 Kč1 544,19 Kč
10029,40770 Kč2 940,77 Kč
25027,56448 Kč6 891,12 Kč
50026,24876 Kč13 124,38 Kč
1 00025,22280 Kč25 222,80 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč