
HDT44-PR | |
|---|---|
DigiKey Part Number | 2057-HDT44-PR-ND |
Manufacturer | |
Manufacturer Product Number | HDT44-PR |
Description | CONN D-SUB HD HOUSING PLUG 44POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Adam Tech | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Grounding Indents |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Connector Style D-Sub, High Density | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type Plug for Male Contacts | Color Black |
Number of Positions 44 | Base Product Number |
Shell Size, Connector Layout 3 (DB, B) High Density |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 59,86500 Kč | 598,65 Kč |
| 25 | 56,10680 Kč | 1 402,67 Kč |
| 50 | 53,42320 Kč | 2 671,16 Kč |
| 100 | 50,86980 Kč | 5 086,98 Kč |
| 250 | 47,68392 Kč | 11 920,98 Kč |
| 500 | 45,40818 Kč | 22 704,09 Kč |
| 1 000 | 43,24139 Kč | 43 241,39 Kč |
| 2 500 | 40,53664 Kč | 101 341,60 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |



