
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 250VAC |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -65°C ~ 125°C |
Flange Feature Cable Side (4-40) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 29,17700 Kč | 291,77 Kč |
| 25 | 27,34560 Kč | 683,64 Kč |
| 50 | 26,03600 Kč | 1 301,80 Kč |
| 100 | 24,79090 Kč | 2 479,09 Kč |
| 250 | 23,23720 Kč | 5 809,30 Kč |
| 500 | 22,12768 Kč | 11 063,84 Kč |
| 1 000 | 21,07156 Kč | 21 071,56 Kč |
| 2 500 | 19,75274 Kč | 49 381,85 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |












