
DCS-01A-R | |
|---|---|
DigiKey Part Number | 2057-DCS-01A-RTR-ND - Tape & Reel (TR) 2057-DCS-01A-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DCS-01A-R |
Description | CONTACTS FEMALE D-SUB CRIMP 24-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Wire Gauge 24-28 AWG |
Manufacturer Adam Tech | Contact Termination Crimp |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Signal | Termination Finish Nickel |
Contact Type Female Socket | Features Insulation Support |
Contact Form Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 25 | 5,03960 Kč | 125,99 Kč |
| 50 | 4,80020 Kč | 240,01 Kč |
| 100 | 4,57130 Kč | 457,13 Kč |
| 250 | 4,28360 Kč | 1 070,90 Kč |
| 500 | 4,07866 Kč | 2 039,33 Kč |
| 1 000 | 3,88379 Kč | 3 883,79 Kč |
| 2 500 | 3,64038 Kč | 9 100,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,30110 Kč | 33 011,00 Kč |
| 20 000 | 3,14359 Kč | 62 871,80 Kč |
| 30 000 | 3,05497 Kč | 91 649,10 Kč |
| 50 000 | 2,94691 Kč | 147 345,50 Kč |
| 70 000 | 2,87785 Kč | 201 449,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |














