
HDT15-PR | |
|---|---|
DigiKey Part Number | 2057-HDT15-PR-ND |
Manufacturer | |
Manufacturer Product Number | HDT15-PR |
Description | CONN D-SUB HD HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Adam Tech | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Grounding Indents |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Connector Style D-Sub, High Density | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type Plug for Male Contacts | Color Black |
Number of Positions 15 | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) High Density |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,71877 Kč | 25 718,77 Kč |
| Unit Price without VAT: | 25,71877 Kč |
|---|---|
| Unit Price with VAT: | 31,11971 Kč |



