



DBMA25SF225 | |
|---|---|
DigiKey Part Number | 1003-2942-ND |
Manufacturer | |
Manufacturer Product Number | DBMA25SF225 |
Description | CONN D-SUB PLG 25P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Female Sockets Connector |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Series | Shell Material, Finish Stainless Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 096,16000 Kč | 3 096,16 Kč |
| 10 | 2 632,05700 Kč | 26 320,57 Kč |
| 25 | 2 467,43280 Kč | 61 685,82 Kč |
| 50 | 2 349,82320 Kč | 117 491,16 Kč |
| Unit Price without VAT: | 3 096,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 746,35360 Kč |






