



A-DS 37 LL/Z | |
|---|---|
DigiKey Part Number | AE10990-ND |
Manufacturer | |
Manufacturer Product Number | A-DS 37 LL/Z |
Description | CONN D-SUB PLUG 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DS 37 LL/Z Models |
Category | Shell Material, Finish Steel |
Mfr | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color White |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 32,84100 Kč | 328,41 Kč |
| 40 | 29,77525 Kč | 1 191,01 Kč |
| 80 | 28,35250 Kč | 2 268,20 Kč |
| 120 | 27,55292 Kč | 3 306,35 Kč |
| 280 | 25,95279 Kč | 7 266,78 Kč |
| 520 | 24,84306 Kč | 12 918,39 Kč |
| 1 000 | 23,72312 Kč | 23 723,12 Kč |
| 2 520 | 22,22605 Kč | 56 009,65 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |





















