



A-DS 15 LL/Z | |
|---|---|
DigiKey Part Number | AE10978-ND |
Manufacturer | |
Manufacturer Product Number | A-DS 15 LL/Z |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DS 15 LL/Z Models |
Category | Shell Material, Finish Steel |
Mfr | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color White |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,77200 Kč | 187,72 Kč |
| 25 | 17,59640 Kč | 439,91 Kč |
| 50 | 16,75640 Kč | 837,82 Kč |
| 100 | 15,95430 Kč | 1 595,43 Kč |
| 250 | 14,95392 Kč | 3 738,48 Kč |
| 500 | 14,23958 Kč | 7 119,79 Kč |
| 1 000 | 13,55967 Kč | 13 559,67 Kč |
| 2 500 | 12,71076 Kč | 31 776,90 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |
























