
AGP 15 G-METALL | |
|---|---|
DigiKey Part Number | AE11013-ND |
Manufacturer | |
Manufacturer Product Number | AGP 15 G-METALL |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | AGP 15 G-METALL Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,59000 Kč | 126,59 Kč |
| 10 | 107,63500 Kč | 1 076,35 Kč |
| 25 | 100,89040 Kč | 2 522,26 Kč |
| 50 | 96,07300 Kč | 4 803,65 Kč |
| 100 | 91,48470 Kč | 9 148,47 Kč |
| 250 | 85,75700 Kč | 21 439,25 Kč |
| 500 | 81,66554 Kč | 40 832,77 Kč |
| 1 000 | 77,77079 Kč | 77 770,79 Kč |
| 2 500 | 72,90782 Kč | 182 269,55 Kč |
| Unit Price without VAT: | 126,59000 Kč |
|---|---|
| Unit Price with VAT: | 153,17390 Kč |









