
DA15-HD-AL-TS | |
|---|---|
DigiKey Part Number | 2057-DA15-HD-AL-TS-ND |
Manufacturer | |
Manufacturer Product Number | DA15-HD-AL-TS |
Description | D-SUB HOOD 15 WAY ALUM THUMB SCR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Adam Tech | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Chromate |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,72000 Kč | 163,72 Kč |
| 10 | 139,16900 Kč | 1 391,69 Kč |
| 25 | 130,43880 Kč | 3 260,97 Kč |
| 50 | 124,20700 Kč | 6 210,35 Kč |
| 100 | 118,27780 Kč | 11 827,78 Kč |
| 250 | 110,87452 Kč | 27 718,63 Kč |
| 500 | 105,58598 Kč | 52 792,99 Kč |
| 1 000 | 100,55083 Kč | 100 550,83 Kč |
| Unit Price without VAT: | 163,72000 Kč |
|---|---|
| Unit Price with VAT: | 198,10120 Kč |




