
AGP 09 G-METALL | |
|---|---|
DigiKey Part Number | AE11008-ND |
Manufacturer | |
Manufacturer Product Number | AGP 09 G-METALL |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | AGP 09 G-METALL Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Metal |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACOV-SUB-09MB30 | Assmann WSW Components | 81 | AE11513-ND | 162,31000 Kč | Parametric Equivalent |
| ACOV-SUB-09MB7 | Assmann WSW Components | 50 | AE11417-ND | 452,09000 Kč | Parametric Equivalent |
| 09670090320 | HARTING | 58 | 09670090320-ND | 397,28000 Kč | Parametric Equivalent |
| 09670090322 | HARTING | 11 | 1195-5084-ND | 348,78000 Kč | Parametric Equivalent |
| 09670090344 | HARTING | 161 | 1195-5085-ND | 267,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 76,64300 Kč | 766,43 Kč |
| 25 | 71,83840 Kč | 1 795,96 Kč |
| 50 | 68,40720 Kč | 3 420,36 Kč |
| 100 | 65,14000 Kč | 6 514,00 Kč |
| 250 | 61,06136 Kč | 15 265,34 Kč |
| 500 | 58,14724 Kč | 29 073,62 Kč |
| 1 000 | 55,37362 Kč | 55 373,62 Kč |
| 2 500 | 51,91050 Kč | 129 776,25 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |







