9 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-09MB7

DigiKey Part Number
AE11417-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-09MB7
Description
CONN BACKSHELL 9POS 180DEG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-09MB7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Assmann WSW Components
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc
Accessory Type
Two Piece Backshell
Plating
Nickel over Copper
Number of Positions
9
Hardware
Assembly Hardware, Strain Relief
Compatible Shell Size
E
Features
Mating Screws 4-40
Compatible D-Sub Size
9pos and HD15pos
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1452,09000 Kč452,09 Kč
10384,22100 Kč3 842,21 Kč
25360,15760 Kč9 003,94 Kč
50342,97300 Kč17 148,65 Kč
100326,60920 Kč32 660,92 Kč
250306,18108 Kč76 545,27 Kč
500291,58662 Kč145 793,31 Kč
Manufacturers Standard Package
Unit Price without VAT:452,09000 Kč
Unit Price with VAT:547,02890 Kč