Similar
Similar
Similar
Similar
Similar
Similar
Similar

A-DF 15 A/KG-F | |
|---|---|
DigiKey Part Number | A-DF15A/KG-F-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 15 A/KG-F |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DF 15 A/KG-F Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.319" (8.10mm) |
Number of Positions | Features Board Lock, Filter |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -20°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCE17A15SA4EB | Amphenol CS (Commercial Products) | 0 | FCE17A15SA4EB-ND | 433,69267 Kč | Similar |
| L17HTNAS4F1C | Amphenol CS (Commercial Products) | 0 | L17HTNAS4F1C-ND | 38,96269 Kč | Similar |
| L17HTNAS4F4C | Amphenol CS (Commercial Products) | 0 | L17HTNAS4F4C-ND | 70,82766 Kč | Similar |
| L17HTNAS4R1C | Amphenol CS (Commercial Products) | 0 | L17HTNAS4R1C-ND | 37,16166 Kč | Similar |
| L17HTNAS4R4C | Amphenol CS (Commercial Products) | 0 | L17HTNAS4R4C-ND | 67,26079 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 43,58286 Kč | 6 101,60 Kč |
| Unit Price without VAT: | 43,58286 Kč |
|---|---|
| Unit Price with VAT: | 52,73526 Kč |










